The MRFI0402-1N0BT is a surface mount fixed inductor from Venkel, featuring a wirewound ceramic core with an inductance of 0.001uH and a tolerance of 0.2nH. It has a maximum DC current of 1.36A and a maximum DC resistance of 0.045R. The inductor's minimum quality factor is 13 and its minimum self resonant frequency is 6000MHz. It is available in a 0402 case size with a product length of 1.1mm and a height and depth of 0.65mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.001uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.36A |
| Max DC Resistance | 0.045Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |