The MRFI0402-23NGB is a surface mount inductor with a wirewound technology and 0.023uH inductance. It has a tolerance of 2% and is tested at 250MHz. The maximum DC current is 0.4A and the maximum DC resistance is 0.214 ohms. The minimum quality factor is 26 and the minimum self resonant frequency is 2720MHz. The inductor operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.023uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.214Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2720MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |