The MRFI0402-23NGT is a 0.023uH inductor with a tolerance of 2% and a minimum quality factor of 26. It features a ceramic core and a wirewound technology. The inductor has a maximum DC current of 0.4 and a maximum DC resistance of 0.214. It is designed for surface mount applications and has a case size of 0402. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.023uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.214Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2720MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |