The MRFI0402-23NKB is a wirewound RF chip inductor with an inductance of 0.023uH and a tolerance of 10%. It has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.214. The inductor is designed to operate over a temperature range of -40 to 125C. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.023uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.214Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2720MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |