The MRFI0402-2N4ST is a 0402 wirewound ceramic inductor from Venkel. It has an inductance of 0.0024uH with a tolerance of 0.3nH. The inductor's maximum DC resistance is 0.068 ohms and its minimum quality factor is 16. The self resonant frequency is 6000MHz. The inductor is designed for surface mount applications and operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0024uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.79A |
| Max DC Resistance | 0.068Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |