The MRFI0402-2N7BT is a 0402 wirewound ceramic inductor with an inductance of 0.0027uH and a tolerance of 0.2nH. It operates at a test frequency of 250MHz and has a maximum DC current of 0.86A and a maximum DC resistance of 0.12 ohms. The inductor has a minimum quality factor of 16 and a minimum self-resonant frequency of 6000MHz. It is designed for surface mount applications and has a case size of 0402, a product length of 1.1mm, and a height and product depth of 0.65mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.86A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |