The MRFI0402-2N7ST is a 0402 wirewound ceramic inductor from Venkel. It has an inductance of 0.0027uH and a tolerance of 0.3nH. The inductor is tested at a frequency of 250MHz. It can handle a maximum DC current of 0.86A and has a maximum DC resistance of 0.12R. The inductor has a minimum quality factor of 16 and a minimum self resonant frequency of 6000MHz. It is available in a surface mount package with dimensions of 1.1mm length, 0.65mm height, and 0.65mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.86A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |