The MRFI0402-36NJB is a surface mount fixed inductor from Venkel. It features a wirewound construction with an inductance of 0.036uH and a tolerance of 5%. The inductor has a maximum DC current rating of 0.32A and a maximum DC resistance of 0.403R. It also has a minimum quality factor of 26 and a minimum self resonant frequency of 2320MHz. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.036uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.403Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2320MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |