The MRFI0402-36NKT is a 0.036uH wirewound ceramic inductor with a 10% tolerance and a maximum DC current of 0.32A. It operates at a frequency of 250MHz and has a minimum quality factor of 26. The inductor is available in a 0402 surface mount package with dimensions of 1.1mm length, 0.65mm height, and 0.65mm depth. It can be used in a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.036uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.403Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2320MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |