The MRFI0402-3N6JT is a 0402 wirewound ceramic inductor from Venkel. It has an inductance of 0.0036uH with a tolerance of 5%. The inductor is designed to operate at a test frequency of 250MHz and can handle a maximum DC current of 0.84A. The maximum DC resistance is 0.066R, and the minimum quality factor is 20. The inductor has a self resonant frequency of at least 6000MHz. It is available in a 0402 case size with a product length of 1.1mm and a height and depth of 0.65mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0036uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.84A |
| Max DC Resistance | 0.066Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |