The MRFI0402-3N9JT is a 0402 wirewound ceramic inductor with an inductance of 0.0039uH and a tolerance of 5%. It operates at a maximum DC current of 0.84A and has a maximum DC resistance of 0.066 ohms. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 5800MHz. It is designed for surface mount applications and has a case size of 0402. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.84A |
| Max DC Resistance | 0.066Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |