The MRFI0402-40NGT is a surface mount fixed inductor from Venkel. It features a wirewound technology with a ceramic core material and a 0.04uH inductance value with a 2% tolerance. The inductor has a maximum DC current rating of 0.32A and a maximum DC resistance of 0.438R. It operates over a temperature range of -40 to 125 degrees Celsius and has a minimum self resonant frequency of 2240MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.04uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.438Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2240MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |