Ind RF Chip 47nH 2% 200MHz 26 150mA Bulk
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 0.83Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2100MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |