The MRFI0402-47NJT is a 0.047uH wirewound ceramic inductor with a 5% tolerance, suitable for surface mount applications. It has a maximum DC current of 0.21A and a maximum DC resistance of 0.83 ohms. The inductor's minimum quality factor is 26 and its minimum self resonant frequency is 2100MHz. The device is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 0.83Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |