The MRFI0402-4N3KT is a surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.0043 microhenries and a tolerance of 10%. The inductor can handle a maximum DC current of 0.7 amps and has a maximum DC resistance of 0.091 ohms. It also has a minimum quality factor of 18 and a minimum self resonant frequency of 6 GHz. The inductor is available in a 0402 case size and has a product length, height, and depth of 1.1 mm, 0.65 mm, and 0.65 mm respectively. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0043uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.091Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |