The MRFI0402-4N7KT is a 0402 wirewound ceramic inductor with a nominal inductance of 0.0047uH and a tolerance of 10%. It has a maximum DC resistance of 0.13R and a maximum DC current of 0.64A. The inductor is designed to operate over a temperature range of -40 to 125°C. It is a surface mount component with a case size of 0402 and dimensions of 1.1mm in length, 0.65mm in height, and 0.65mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 4775MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |