This 0.0051uH wirewound RF chip inductor features a 5% tolerance and is tested at 250MHz. It can handle a maximum DC current of 0.8A and has a maximum DC resistance of 0.083 ohms. The inductor's minimum quality factor is 23 and its minimum self-resonant frequency is 5800MHz. It operates reliably within a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.0051uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 5800MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |