The MRFI0402-5N1KT is a surface mount fixed inductor from Venkel. It features a wirewound construction with a ceramic core material and a 0402 case size. The inductor has a nominal inductance of 0.0051uH and a tolerance of 10%. It operates at a frequency of up to 250MHz and can handle a maximum DC current of 0.8A. The device has a minimum quality factor of 23 and a minimum self resonant frequency of 5.8GHz. It is rated for operation over the temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |