The MRFI0402-5N1ST is a 0402 wirewound ceramic inductor from Venkel with an inductance of 0.0051uH and a tolerance of 0.3nH. It operates at a maximum DC current of 0.8A and has a maximum DC resistance of 0.083 ohms. The inductor has a minimum quality factor of 23 and a minimum self resonant frequency of 5800MHz. It is designed for surface mount applications and has a case size of 0402 with a product length of 1.1mm and a height of 0.65mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |