The MRFI0402-5N6BT is a 0402 wirewound ceramic inductor from Venkel with an inductance of 0.0056uH and a tolerance of 0.2nH. It has a maximum DC current rating of 0.76A and a maximum DC resistance of 0.083 ohms. The inductor's minimum quality factor is 23 and its minimum self resonant frequency is 5.8GHz. It is designed for surface mount applications and has an operating temperature range of -40 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |