The MRFI0402-68NJT is a 0.068uH wirewound ceramic inductor with a tolerance of 5% and a maximum DC current of 0.18A. It has a maximum DC resistance of 1.12 ohms and a minimum quality factor of 22. The inductor is designed for surface mount applications and has a case size of 0402. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 1.12Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 1620MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |