The MRFI0402-6N2ST is a surface mount fixed inductor from Venkel with a ceramic core and wirewound technology. It has an inductance of 0.0062uH and a tolerance of 0.3nH. The inductor is tested at a frequency of 250MHz and has a maximum DC current of 0.76A and a maximum DC resistance of 0.083R. The device has a minimum quality factor of 23 and a minimum self resonant frequency of 5800MHz. It is available in a 0402 case size with a product length of 1.1mm and a height and depth of 0.65mm. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |