Inductor RF Chip Wirewound 0.082uH 10% 150MHz 20Q-Factor Ceramic 0.15A 1.25Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |