The MRFI0402-8N7ST is a 0402 wirewound ceramic inductor from Venkel. It features an inductance of 0.0087uH with a tolerance of 0.3nH, tested at 250MHz. The inductor can handle a maximum DC current of 0.48A with a maximum DC resistance of 0.2R. It has a minimum quality factor of 18 and a minimum self resonant frequency of 4100MHz. The inductor is designed for surface mount applications and has a case size of 0402, with a product length of 1.1mm, height of 0.65mm, and product depth of 0.65mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0087uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |