The MRFI0402-9N5BT is a surface mount fixed inductor from Venkel. It features a ceramic core and wirewound technology. The inductor has a nominal inductance of 0.0095uH with a tolerance of 0.2nH. It operates at a maximum DC current of 0.68A and has a maximum DC resistance of 0.2R. The minimum quality factor is 18 and the minimum self resonant frequency is 4000MHz. The inductor is available in a 0402 case size with a product length of 1.1mm and a height and depth of 0.65mm. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |