The MRFI0603-15NJT is a 0.015uH wirewound ceramic inductor from Venkel. It has a tolerance of 5% and is tested at 250M frequency. The inductor can handle a maximum DC current of 0.7 and has a maximum DC resistance of 0.17. It has a minimum quality factor of 35 and a minimum self resonant frequency of 4000M. The inductor is available in a 0603 surface mount package with dimensions of 1.8x1.25x1.25mm. It operates between -40 and 125 degrees Celsius.
Venkel MRFI0603-15NJT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.