The MRFI0805-15NJT is a 0.015uH wirewound ceramic inductor from Venkel, featuring a 5% tolerance and a maximum DC current of 0.6. It has a minimum quality factor of 60 and a minimum self resonant frequency of 3600MHz. The inductor is available in an 0805 case size, with a product length of 2.2mm, height of 1.4mm, and product depth of 1.45mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Venkel MRFI0805-15NJT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 3600MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.