This 0.033uH wirewound RF chip inductor features a 10% tolerance and a maximum DC current of 0.5A. The device operates within a temperature range of -40 to 125C. It is designed for surface mount applications.
Venkel MRFI0805-33NKB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2400MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MRFI0805-33NKB to view detailed technical specifications.
No datasheet is available for this part.