The MRFI0805-R12KT is a 0805 wirewound ceramic inductor with an inductance of 0.12uH and a tolerance of 10%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.48R. The inductor is designed for surface mount applications and has a minimum operating temperature range of -40 degrees Celsius and a maximum operating temperature range of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |