The MRFI1008-15NJT is a 0.015uH inductor with a 5% tolerance, featuring a wirewound construction and ceramic core material. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.08 ohms. The inductor's quality factor is a minimum of 60, and its self-resonant frequency is a minimum of 2700MHz. The device is available in a 1008 case size with dimensions of 2.8mm in length, 1.8mm in height, and 2.3mm in depth. Operating temperature range is between -40°C and 125°C.
Venkel MRFI1008-15NJT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2700MHz |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.8mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.