The MRFI1210-R12KB is a 0.12uH wirewound surface mount inductor from Venkel with a tolerance of 10%. It operates at a minimum frequency of 50MHz and has a minimum quality factor of 60. The inductor can handle a maximum DC current of 0.8A and has a maximum DC resistance of 0.12. It is designed to operate within a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 900MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |