This ferrite wirewound inductor features a molded protection style and a core material of ferrite. It has an inductance of 1uH with a tolerance of 5%. The inductor's maximum DC current and maximum saturation current are both 0.245A. The maximum DC resistance is 1.1 ohms. The minimum quality factor is 30 and the minimum self resonant frequency is 245MHz. The inductor is available in a surface mount package with dimensions 1008-2.7x1.9x2.2mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Venkel NL252018-1R0JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.245A |
| Maximum Saturation Current | 0.245A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 245MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL252018-1R0JT to view detailed technical specifications.
No datasheet is available for this part.