This ferrite wirewound inductor has a rated inductance of 180uH with a tolerance of 5%. It operates at a maximum frequency of 796KHz and has a maximum DC current of 0.06A. The inductor is molded with a case size of 1210 and dimensions of 3.4x2.4x2.7mm. It is designed to operate within a temperature range of -20 to 100°C.
Venkel NL322522-181JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.06A |
| Maximum Saturation Current | 0.06A |
| Max DC Resistance | 17Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL322522-181JT to view detailed technical specifications.
No datasheet is available for this part.