This 180uH wirewound ferrite RF inductor features a molded protection style and a 10% tolerance. It has a maximum DC current rating of 0.06A and a maximum saturation current of 0.06A. The inductor's maximum DC resistance is 17 ohms, with a minimum quality factor of 20 and a minimum self resonant frequency of 7MHz. The inductor is available in a 1210 surface mount package, with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. It operates over a temperature range of -20°C to 100°C.
Venkel NL322522-181KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.06A |
| Maximum Saturation Current | 0.06A |
| Max DC Resistance | 17Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL322522-181KT to view detailed technical specifications.
No datasheet is available for this part.