This 1uH inductor features a 20% tolerance and is constructed with a ferrite core and wirewound technology. It has a molded protection style and a maximum DC current of 0.4. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 120MHz. It is available in a surface mount package with a case size of 1210 and dimensions of 3.6mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is from -40°C to 105°C.
Venkel NL322522-1R0MT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.