The NL322522-221MT is a 220uH ferrite wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 0.05A and a maximum saturation current of 0.05A. The inductor's maximum DC resistance is 21 ohms, and it has a minimum quality factor of 20. The NL322522-221MT is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -20°C to 100°C.
Venkel NL322522-221MT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 21Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL322522-221MT to view detailed technical specifications.
No datasheet is available for this part.