The NL322522-2R2MT is a 2.2uH inductor with a tolerance of 20% and a maximum DC current of 0.32A. It features a wirewound technology with a ferrite core material and a molded protection style. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 75MHz. It is available in a 1210 case size with a product length of 3.6mm, height of 2.4mm, and product depth of 2.7mm. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.32A |
| Maximum Saturation Current | 0.32A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |