Ind Chip Wirewound 33uH 5% 2.52MHz 30 70mA Bulk
Checking distributor stock and pricing after the page loads.
Venkel NL322522-330JB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.07A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.