This 330uH wirewound inductor is designed for RF applications with a tolerance of 20% and a minimum quality factor of 20. It operates over a temperature range of -20°C to 100°C and can handle a maximum DC current of 0.04A. The inductance test frequency is 796KHz.
Checking distributor stock and pricing after the page loads.
Venkel NL322522-331MB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Minimum Quality Factor | 20 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.