The NL453232-681JT is a 1812 ferrite wirewound inductor with a nominal inductance of 680uH and a tolerance of 5%. It has a maximum DC current rating of 0.05A and a maximum saturation current of 0.05A. The inductor's maximum DC resistance is 30 ohms, and its minimum quality factor is 30. The NL453232-681JT operates over a temperature range of -20 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Venkel NL453232-681JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 30Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.