The NL453232-681KT is a wirewound ferrite RF inductor with a molded protection style and a core material of ferrite. It has an inductance of 680uH with a tolerance of 10% and is tested at a frequency of 796KHz. The inductor is designed to handle a maximum DC current of 0.05A and a maximum saturation current of 0.05A. The DC resistance is maximized at 30 ohms, and the minimum quality factor is 30. The inductor is packaged in a 1812 case size with dimensions of 4.8mm in length and 3.4mm in height and depth. It operates within a temperature range of -20C to 100C.
Checking distributor stock and pricing after the page loads.
Venkel NL453232-681KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 30Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.