The NL453232-681MB is a wirewound inductor with an inductance of 680uH and a tolerance of 20%. It operates at a minimum quality factor of 30 and has a maximum DC current of 0.05A. The inductor is designed to operate within a temperature range of -20C to 100C. It is a surface mount component, suitable for use in RF applications.
Venkel NL453232-681MB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.05A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.