Power Choke Wirewound 10uH 20% 1MHz Ferrite 0.75A 0.38Ohm DCR 1210 Reel
Venkel RMPI322515CX-100MT technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.38Ohm |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.85mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel RMPI322515CX-100MT to view detailed technical specifications.
No datasheet is available for this part.