This 4.7uH wirewound ferrite inductor features a 10% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 0.27A and a maximum DC resistance of 1.2 ohms. The inductor is constructed with a ferrite core material and has a case size of 1210. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 1.2Ohm |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.3mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |