The SSPI474730-4R7NU is a shielded wirewound inductor from Venkel. It features a ferrite core and a tolerance of 30%. The inductor has a maximum DC current of 1.32A and a typical temperature rise of 40C. It measures 5mm in length, 3mm in height, and 5mm in depth. The inductor operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.32A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.32A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |