This fixed inductor features a ferrite core and shielded design, with a maximum inductance of 68uH and a tolerance of 30%. It can handle a maximum DC current of 0.35A and has a typical temperature rise of 40 degrees. The inductor's dimensions are 5mm in length, 3mm in height, and 5mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Venkel SSPI474730-680NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.35A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.699Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI474730-680NU to view detailed technical specifications.
No datasheet is available for this part.