The Venkel TA 035TCR 475 M C R is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 35VDC. It has a tolerance of 20% and a low ESR of 0.6. The capacitor is designed for surface mount applications and has a case code of C. It operates within a temperature range of -55 to 125 degrees Celsius. The 6032-28 package is a surface mount type with an inward L termination style and a flat construction.
Venkel TA 035TCR 475 M C R technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.6Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1.6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TA 035TCR 475 M C R to view detailed technical specifications.
No datasheet is available for this part.