The TA035TCR476MER is a 47uF surface mount tantalum capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a low ESR of 0.25 and a leakage current of 16.5. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It is available in a 7343-43 package with an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.25Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 16.5uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |