The 6.8uF 35VDC 20% tolerance surface mount tantalum capacitor is designed for use in a variety of applications. It has a maximum operating temperature range of -55 to 125 degrees Celsius and is constructed with a flat, inward L termination style. The capacitor has a low ESR type and a leakage current of 2.4. It is available in a 7343-31 package case and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 2.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |