Fixed Resistor, Thin Film, 0.5W, 7590ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.5 |
| Resistance | 7590 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |